RS Better World

Siemens, 3RT2 Control Relay 3 NO, 6.1A F.L.C, 18A Contact Rating, 3 kW, 24V dc 3

Subtotal (1 unit)*

$194.08

(exc. GST)

$213.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
122-9431
Distrelec Article No.:
301-30-410
Mfr. Part No.:
3RT2015-2JB42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Control Relay

FLC Motor Rating

6.1A

Relay Contact Current

18A

Series

3RT2

Mount Type

DIN Rail

Power Rating

3kW

Pole and Throw Configuration

3

Normal State Configuration

3 NO

Terminal Type

Cage Clamp

IP Rating

IP20

Width

73mm

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-25°C

Length

45mm

Maximum Operating Temperature

60°C

Contact Voltage

690V ac

Standards/Approvals

IEC 60529, IEC 60947-1, IEC 60947-5-1

Depth

69.5mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Control Voltage

24V dc

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
DE

Contactors - 3RT Range, Screw Connections


The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits


  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy