Schneider Electric TeSyS CA Control Relay 3NO/2NC, 10 A Contact Rating, 24 V, CAD326
- RS Stock No.:
- 346-767
- Mfr. Part No.:
- CAD326BDS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$369.64
(exc. GST)
$406.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.64 |
*price indicative
- RS Stock No.:
- 346-767
- Mfr. Part No.:
- CAD326BDS207
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | CAD326 | |
| Series | TeSyS CA | |
| Normal State Configuration | 3NO/2NC | |
| Control Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range CAD326 | ||
Series TeSyS CA | ||
Normal State Configuration 3NO/2NC | ||
Control Voltage 24 V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Control relay is designed for control circuit applications. It features a pole contact composition of 3 NO and 2 NC, providing versatile switching options. The relay operates with a rated operational voltage of up to 690 V AC and a frequency range of 25 to 400 Hz. The control circuit uses a 24 V DC voltage, and the relay is equipped with a coil technology that includes an integral suppression device for improved reliability. It has a rated impulse withstand voltage of 6 kV, conforming to IEC 60947 standards, ensuring safe operation even in demanding environments.
RoHS compliant
Mercury free
Flame resistance
IP20 front face conforming to IEC 60529
Mercury free
Flame resistance
IP20 front face conforming to IEC 60529
Related links
- Schneider Electric TeSyS CA Control Relay 3NO/2NC 72 V, CAD326
- Schneider Electric Control Relay 3NO + 2NC 5 mA Contact Rating 24 Vac, TeSys
- Schneider Electric Control Relay 3NO + 2NC 5 mA Contact Rating 24 Vac, TeSys
- Schneider Electric Control Relay 3NO + 2NC 5 mA Contact Rating 380 Vac, TeSys
- Schneider Electric Control Relay 3NO + 2NC 3PDT, TeSys
- Schneider Electric Control Relay 3NO + 2NC 5 mA Contact Rating 110 Vdc, TeSys
- Schneider Electric Control Relay 3NO + 2NC 5 mA Contact Rating 115 Vac, TeSys
- Schneider Electric Control Relay 3NO + 2NC 5 mA Contact Rating 110 Vdc, TeSys

