Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 0.24 → 0.4 A, 6A Contact Rating, 690V 1P

Subtotal (1 unit)*

$192.88

(exc. GST)

$212.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.88

*price indicative

RS Stock No.:
258-983
Mfr. Part No.:
278444 ZB32-0,4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

Relay Contact Current

6A

Series

ZB

Mount Type

Direct

Pole and Throw Configuration

1P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP20

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

0.24 → 0.4 A

Maximum Operating Temperature

55°C

Length

96mm

Depth

67mm

Standards/Approvals

CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-4-1 IEC/EN 60947 CSA CSA File No.:012528 CSA Class No.:3211-03 CE UL Category Control No.:NKCR UL UL File No.:E29184 VDE 0660 UL 60947-4-1

Control Voltage

690V

COO (Country of Origin):
DE
The Eaton thermal overload relay is designed to provide reliable protection for motors in various applications, ensuring equipment longevity and efficient operation. Featuring a current range of 0.24 to 0.4 A, this overload relay combines robust construction with advanced technology. Its direct mounting capability and compact dimensions make it ideal for integration into control panels where space is at a premium. Designed to adhere to international safety standards, the product boasts an IP20 degree of protection, ensuring performance even in challenging environments. The overload relay includes integrated functions such as a trip-free release and a manual/automatic reset pushbutton, providing ease of use and greater operational flexibility.

Offers phase-failure sensitivity for enhanced protection

Includes a test/off button for quick diagnosis

Constructed with damp heat-resistant materials

Features a robust design suitable for direct mounting

Provides finger and back-of-hand proof protection against electrical hazards

Integration with auxiliary contacts for more effective circuit management

Supports a wide temperature range for versatile applications

Compact footprint allows for efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy