Allen Bradley 193 ESM Overload Relay, 200 A Contact Rating, E300
- RS Stock No.:
- 250-291
- Mfr. Part No.:
- 193-ESM-I-200A-D180
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$727.34
(exc. GST)
$800.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.34 |
*price indicative
- RS Stock No.:
- 250-291
- Mfr. Part No.:
- 193-ESM-I-200A-D180
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Contact Current Rating | 200 A | |
| Range | E300 | |
| Series | 193 ESM | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Contact Current Rating 200 A | ||
Range E300 | ||
Series 193 ESM | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Current Sensing Module 20 to 200 A mounts to 100-D115 to D180 contactors.
China CCC certified
Australian RCM certified
American Bureau of Shipping certified
Australian RCM certified
American Bureau of Shipping certified
Related links
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM I 200A D180, 193 ESM I 200A T
- Allen Bradley 592 ESM Overload Relay E300
- Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM IG 200A D180
- RS PRO Power Cord, 2m
