Allen Bradley 193 ESM Overload Relay, 100 A Contact Rating, E300
- RS Stock No.:
- 250-290
- Mfr. Part No.:
- 193-ESM-I-100A-T
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$572.74
(exc. GST)
$630.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.74 |
*price indicative
- RS Stock No.:
- 250-290
- Mfr. Part No.:
- 193-ESM-I-100A-T
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Contact Current Rating | 100 A | |
| Range | E300 | |
| Series | 193 ESM | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Contact Current Rating 100 A | ||
Range E300 | ||
Series 193 ESM | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Current Sensing Module 10 to 100 A features DIN rail/panel mount with line- and load-side power conductor terminals.
Eurasian Economic Community certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
Related links
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 592 ESM Overload Relay E300
- Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM I 200A D180, 193 ESM I 200A T
- Allen Bradley 592 ESM Overload Relay E300
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
