Allen Bradley 193 ESM Overload Relay, 100 A Contact Rating, E300
- RS Stock No.:
- 250-287
- Mfr. Part No.:
- 193-ESM-I-100A-C97
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$602.88
(exc. GST)
$663.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $602.88 |
*price indicative
- RS Stock No.:
- 250-287
- Mfr. Part No.:
- 193-ESM-I-100A-C97
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Contact Current Rating | 100 A | |
| Range | E300 | |
| Series | 193 ESM | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Contact Current Rating 100 A | ||
Range E300 | ||
Series 193 ESM | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays, Current Sensing Module (10 to 100 A), mounts to 100-C60 to 100-C97 contactors.
Eurasian Economic Community certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
Related links
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 592 ESM Overload Relay E300
- Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM I 200A D180, 193 ESM I 200A T
- Allen Bradley 193-EIO Overload Relay E300
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
