Schneider Electric TeSyS U Connector for use with LUB Series
- RS Stock No.:
- 744-8046
- Mfr. Part No.:
- LU9BN11L
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.10
(exc. GST)
$131.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $119.10 |
| 3 - 4 | $115.76 |
| 5 + | $111.02 |
*price indicative
- RS Stock No.:
- 744-8046
- Mfr. Part No.:
- LU9BN11L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Pre-Wired Coil Connection | |
| For Use With | LUB Series | |
| Standards/Approvals | No | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Pre-Wired Coil Connection | ||
For Use With LUB Series | ||
Standards/Approvals No | ||
Series TeSyS U | ||
Terminal Block
Used with Power Bases type LUB 120 or 320 those without screw terminals
Fits into the lower area of a Power Base
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Related links
- Schneider Electric TeSyS U Phase Barrier for use with U Series LU2B320 LU2B120 LU2B12
- Schneider Electric TeSyS U Connector for use with TeSys U Series
- Schneider Electric TeSyS U Cable for use with TeSys U Series
- Schneider Electric TeSyS U Contactor Reversing Block for use with TeSys U Series
- Schneider Electric TeSyS U Communication Module
- Schneider Electric TeSyS U Advanced Motor Starter
- Schneider Electric TeSyS U Communication Module IP20
- Schneider Electric TeSyS U Advanced Motor Starter, 24V
