Schneider Electric TeSyS D Mechanical Latch for use with LC1D, LP1D
- RS Stock No.:
- 744-6933
- Mfr. Part No.:
- LA6DK20F
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$351.26
(exc. GST)
$386.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $351.26 | - |
| 3 - 4 | $337.20 | 4% |
| 5 + | $323.16 | 7% |
*price indicative
- RS Stock No.:
- 744-6933
- Mfr. Part No.:
- LA6DK20F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mechanical Latch Block | |
| Product Type | Mechanical Latch | |
| For Use With | LC1D, LP1D | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mechanical Latch Block | ||
Product Type Mechanical Latch | ||
For Use With LC1D, LP1D | ||
Standards/Approvals No | ||
Series TeSyS D | ||
Mechanical Latch Block
On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil.
Remotely actuated or by front panel button
Electrical delatching pulse must be greater than 100ms
Front mounting
Note
The unlatch coil & the contactor or relay must not be energised simultaneously. Maximum on time is 30 seconds (not continuously rated). Maximum operation frequency is 36 per hour.
Related links
- Schneider Electric TeSyS D Mechanical Latch for use with LP1D, LC1D
- Schneider Electric TeSyS D Mechanical Latch for use with TeSys D, LC1D
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D Series
- Schneider Electric TeSyS D Mechanical Interlock for use with d65 LC1D Series, d40
- Schneider Electric TeSys D Mechanical Interlock for use with LC1D80 to LC1D95 Series
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1 Series
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D40A to D65A Contactor
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D80-D95 DC coil
