Schneider Electric TeSyS D Mounting Kit for use with LC1D09 to LC1D38, TeSys Deca
- RS Stock No.:
- 608-9116
- Mfr. Part No.:
- LAD91217
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$623.54
(exc. GST)
$685.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $623.54 |
| 3 - 4 | $598.59 |
| 5 + | $573.64 |
*price indicative
- RS Stock No.:
- 608-9116
- Mfr. Part No.:
- LAD91217
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Starter Kit | |
| For Use With | LC1D09 to LC1D38, TeSys Deca | |
| Standards/Approvals | REACH, RoHS | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Starter Kit | ||
For Use With LC1D09 to LC1D38, TeSys Deca | ||
Standards/Approvals REACH, RoHS | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
Schneider Electric LAD9 Series Mounting Kit, For Use With TeSys Deca LC1D09 to LC1D38, 1 to 30s Timer Range - LAD91217
This mounting kit is designed for use in assembling a star delta starter. it providing essential support for various industrial automation components. With a net weight of 0.18kg, this kit features screw mount accessories for straightforward installation.
Features & Benefits
• Designed specifically for the TeSys Deca range
• Includes electrical and mechanical interlock for safety
• Features an analogue timer with a delay range from 1 to 30 seconds
• Comprises a complete set of power connection components
Applications
• Suitable for requiring time delay functionality
• Ideal for use with TeSys Deca compatible products
• Compatible with specific starters within the LC1D09 to LC1D38 range
What components are included in the kit for a complete assembly?
The kit comprises an electrical and mechanical interlock, a set of power connections, and a time delay contact block, ensuring everything needed for installation is provided.
How does the analogue timer function enhance operational efficiency?
The analogue timer allows for precise control of the motor starting sequence, enabling smoother transitions and reducing mechanical wear, which can improve overall equipment longevity.
Can this mounting kit be used in different applications?
While the kit is designed specifically for star delta starters, it can be integrated into various setups requiring similar configurations within the TeSys Deca range.
Related links
- Schneider Electric TeSyS D Mounting Plate for use with TeSys (TeSys D) Contactor
- Schneider Electric TeSyS D Mounting Plate for use with GV3P GV2P
- Schneider Electric TeSyS D Surge Suppressor for use with LC1D09 to LC1D38, LC1DT20 to LC1DT40
- Schneider Electric TeSyS D Pneumatic Timer for use with F TeSys Deca
- Schneider Electric TeSyS D Pneumatic Timer for use with F D
- Schneider Electric TeSyS D Auxiliary Contact Block for use with F TeSys Deca
- Schneider Electric TeSyS D Pneumatic Timer for use with TeSys Deca CAD TeSys F LC1F, TeSys F CR1F
- Schneider Electric TeSyS D Pneumatic Timer for use with TeSys Deca D
