Eaton Eaton Moeller Contact Module
- RS Stock No.:
- 272-0704
- Mfr. Part No.:
- 173027 M22-AK12SMC10
- Brand:
- Eaton
Subtotal (1 unit)*
$90.32
(exc. GST)
$99.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.32 |
*price indicative
- RS Stock No.:
- 272-0704
- Mfr. Part No.:
- 173027 M22-AK12SMC10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contact Module | |
| Accessory Type | Contactor Element | |
| Standards/Approvals | CSA, CE, IEC/EN 60947-5, IEC 60947-5-1, UL 508 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contact Module | ||
Accessory Type Contactor Element | ||
Standards/Approvals CSA, CE, IEC/EN 60947-5, IEC 60947-5-1, UL 508 | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory contact element that has screw connection electric connection type. It has Rated impulse withstand voltage is 6000 Vac and top mounting type model.
Pollution degree 3
Climatic proofing
Related links
- Eaton Eaton Moeller Contact Module for use with DILM40-M65 and PKZM4
- Eaton Eaton Moeller Contact
- Eaton Moeller Series Non-Contact Safety Switch, Plastic Housing
- Eaton Safety Module Eaton Moeller 31.6V dc
- Eaton Eaton Moeller
- Eaton Moeller Series Universal Module 42 mm x 45 mm x 10mm
- Eaton Eaton Moeller Contactor Element
- Eaton Eaton Moeller Contactor Element for use with M22 Push Buttons
