ABB WRB-600 Wiring Kit for use with WRH-F
- RS Stock No.:
- 258-9414
- Mfr. Part No.:
- 1SAZ701903R1012
- Brand:
- ABB
Subtotal (1 unit)*
$165.66
(exc. GST)
$182.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.66 |
*price indicative
- RS Stock No.:
- 258-9414
- Mfr. Part No.:
- 1SAZ701903R1012
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Wiring Kit | |
| Product Type | Wiring Kit | |
| For Use With | WRH-F | |
| Standards/Approvals | CSA C22.2 No. 60947-1-13, UL 60947-1 | |
| Series | WRB-600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Wiring Kit | ||
Product Type Wiring Kit | ||
For Use With WRH-F | ||
Standards/Approvals CSA C22.2 No. 60947-1-13, UL 60947-1 | ||
Series WRB-600 | ||
- COO (Country of Origin):
- DE
1SAZ701903R1012
The ABB Bowden wire with push button has 600 mm length. This Bowden wire is used to reset TF and EF overload relays.
In combination with WRH-F holder
Related links
- ABB WRB-600 Cable for use with WRH-F
- ABB WRB-600 Mechanical Latch for use with AF09
- ABB WRB-600 Terminal Block for use with UMC100-FBP
- ABB WRB-600 Connector Set for use with UA50
- ABB WRB-600 Connector Set for use with UA75
- ABB WRB-600 Terminal Block for use with CDP18.150
- ABB WRB-600 Connector Set for use with A26
- ABB WRB-600 Connector Set for use with A9