Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- RS Stock No.:
- 256-6749
- Mfr. Part No.:
- LX1G4TLSEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17,388.96
(exc. GST)
$19,127.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,388.96 |
*price indicative
- RS Stock No.:
- 256-6749
- Mfr. Part No.:
- LX1G4TLSEA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Connector | |
| Accessory Type | Control Module | |
| For Use With | Giga Contactor | |
| Standards/Approvals | EN/IEC 60947-4-1, UL 60947-4-1A, IEC 60529, CSA C22.2 No 60947-4-1 | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Connector | ||
Accessory Type Control Module | ||
For Use With Giga Contactor | ||
Standards/Approvals EN/IEC 60947-4-1, UL 60947-4-1A, IEC 60529, CSA C22.2 No 60947-4-1 | ||
Series TeSyS F | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module for TeSys giga contactor. Coil designed for less energy consumption and wider voltage band-width, connection by spring terminal. It allows contactor operation with high AC-3 operating rates until 600 cycles/hour and environments until 60°C. Control module has connectors for connecting the coil control A1, A2 circuit, pole status and diagnostic signalling circuits.
Advanced Version
4 pole
Related links
- Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- Schneider Electric TeSys F Contactor Connector for use with TeSys F
- Schneider Electric TeSys Contactor Connector for use with TeSys F
- Schneider Electric Linergy Contactor Connector for use with TeSys F
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSys F Contactor 4-Pole 128 W 230V 1kV
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
