Better World

Schneider Electric TeSys Contactor Connector for use with Giga Contactor

Subtotal (1 unit)*

$7,869.92

(exc. GST)

$8,656.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,869.92

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
256-6746
Mfr. Part No.:
LX1G4TEHEN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Control Module

Product Type

Contactor Connector

For Use With

Giga Contactor

Standards/Approvals

IEC 60529, EN/IEC 60947-4-1, UL 60947-4-1A, CSA C22.2 No 60947-4-1

Better World Product

Yes

Series

TeSys

COO (Country of Origin):
CN
The Schneider Electric control module for TeSys giga contactor. Coil designed for less energy consumption and wider voltage band-width, connection by spring terminal. It allows contactor operation with high AC-3 operating rates until 600 cycles/hour and environments until 60°C. Control module has connectors for connecting the coil control A1, A2 circuit, pole status and diagnostic signalling circuits.

Standard version

4 pole

Related links