Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- RS Stock No.:
- 256-6712
- Mfr. Part No.:
- LX1G3QKUEN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$754.00
(exc. GST)
$829.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.00 |
*price indicative
- RS Stock No.:
- 256-6712
- Mfr. Part No.:
- LX1G3QKUEN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Control Module | |
| Product Type | Contactor Connector | |
| For Use With | Giga Contactor | |
| Standards/Approvals | IEC 60529, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1A | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Module | ||
Product Type Contactor Connector | ||
For Use With Giga Contactor | ||
Standards/Approvals IEC 60529, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1A | ||
Series TeSyS F | ||
- COO (Country of Origin):
- CN
Schneider Electric LX1G3QKUEN
It is a 100-250V AC/DC control module for 3 poles TeSys Giga 115-225 contactor (advanced version). Coil designed for less energy consumption and wider voltage band-width, connection by spring terminal. It allows contactor operation with high AC-3 operating rates until 600 cycles/hour and environments until 60°C. Control module has connectors for connecting the coil control A1, A2 circuit, pole status and diagnostic signaling circuits. Local Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It is accessible from the front and maintained with very low down times. Unique QR code provides quick access to complete product data.
The Schneider Electric control module for TeSys giga contactor. Coil designed for less energy consumption and wider voltage band-width, connection by spring terminal. It allows contactor operation with high AC-3 operating rates until 600 cycles/hour and environments until 60°C. Control module has connectors for connecting the coil control A1, A2 circuit, pole status and diagnostic signalling circuits.
Standard version
3 pole
Related links
- Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- Schneider Electric TeSys F Contactor Connector for use with TeSys F
- Schneider Electric TeSys Contactor Connector for use with TeSys F
- Schneider Electric Linergy Contactor Connector for use with TeSys F
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSys F Contactor 4-Pole 128 W 230V 1kV
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
