Siemens 3RB3980 Contactor Cable for use with Size Reset
- RS Stock No.:
- 255-3937
- Mfr. Part No.:
- 3RB3980-0C
- Brand:
- Siemens
Subtotal (1 unit)*
$159.68
(exc. GST)
$175.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.68 |
*price indicative
- RS Stock No.:
- 255-3937
- Mfr. Part No.:
- 3RB3980-0C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Cable | |
| Accessory Type | Cable Release | |
| For Use With | Size Reset | |
| Standards/Approvals | EMC Declaration of Conformity, Marine/Shipping other Type Test Certificates/Test Report, Special Test Certificate Confirmation, General Product Approval | |
| Series | 3RB3980 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Cable | ||
Accessory Type Cable Release | ||
For Use With Size Reset | ||
Standards/Approvals EMC Declaration of Conformity, Marine/Shipping other Type Test Certificates/Test Report, Special Test Certificate Confirmation, General Product Approval | ||
Series 3RB3980 | ||
- COO (Country of Origin):
- DE
The Siemens offers a 3RB series of cable release for reset of 0.6 m with a weight of 0.070 kg.
Length is 126.00 mm
Width is 117.00 mm
Thickness is 33.00 mm
Related links
- Siemens 3RB3980 Contactor Cable for use with Size Reset
- Siemens SIRIUS Contactor Bridge for use with Busbar
- Siemens 350A Tag Fuse 690V, 109mm
- Siemens 710A Tag Fuse 100V, 129.7mm
- Siemens 450A Tag Fuse 1.5kV, 169mm
- Siemens 160A Tag Fuse 1.5kV, 210mm
- Siemens SENTRON Direct Operating Mechanism
- Siemens 450A Tag Fuse 1kV, 129.7mm
