RS Better World
Schneider Electric ComPacT NSX Contactor Connector for use with ComPact NSX DC Circuit Breaker
- RS Stock No.:
- 219-9403
- Mfr. Part No.:
- LV432518
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$1,689.58
(exc. GST)
$1,858.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $168.958 | $1,689.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9403
- Mfr. Part No.:
- LV432518
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Connector | |
| Product Type | Contactor Connector | |
| For Use With | ComPact NSX DC Circuit Breaker | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Series | ComPacT NSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Connector | ||
Product Type Contactor Connector | ||
For Use With ComPact NSX DC Circuit Breaker | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Series ComPacT NSX | ||
- COO (Country of Origin):
- FR
The Schneider Electric power connection for Compact NSX400/630 3P plug-in kit. A plug-in configuration is made by adding a plug-in kit to a fixed device. This power connection is part of the LV432538 plug-in kit. This power connection is sold by set of 3 parts.
The rated current is up to 630A
Quantity per set is 2
It is compatible with ComPact NSX DC circuit breaker
It is a green Premium compliant (RoHS/REACh)
Related links
- Schneider Electric ComPact NSX DC circuit breaker Power Connection for use with Compact NSX 100/160/250
- Schneider Electric ComPact NSX DC Torque Limiting Screws for use with ComPact NSX DC
- Schneider Electric Compact Ins Compact Nsx
- Schneider Electric ComPact NSX DC, Compact Nsx Mounting Base for use with Compact NSX 400/630
- Schneider Electric ComPact Key Lock Adapter for use with ComPact NSX DC, Compact NSX
- Schneider Electric ComPact NSX DC, Compact Nsx Mounting Plate for use with Compact NSX 100/160/250
- Schneider Electric ComPact NSX DC Terminal Extension for use with Compact NSX 400/630
- Schneider Electric ComPact NSX Electronic Circuit Breaker 80A 690 V ac 2 channels, Fixed Thermomagnetic
