Schneider Electric TeSyS GV Phase Barrier for use with GV7R
- RS Stock No.:
- 212-0191
- Mfr. Part No.:
- GV7AC05
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$194.39
(exc. GST)
$213.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $97.195 | $194.39 |
*price indicative
- RS Stock No.:
- 212-0191
- Mfr. Part No.:
- GV7AC05
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Insulation Screen | |
| Product Type | Phase Barrier | |
| For Use With | GV7R | |
| Standards/Approvals | No | |
| Series | TeSyS GV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Insulation Screen | ||
Product Type Phase Barrier | ||
For Use With GV7R | ||
Standards/Approvals No | ||
Series TeSyS GV | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys GV7 - insulating screen is a connection accessory to reduce voltage stress at the interface between the conducting and insulating components. Insulation Between connection and back plate.
Light weight
Sustainable
Related links
- Schneider Electric TeSyS GV Phase Barrier for use with TeSys GV7
- Schneider Electric TeSyS GV Motor Protection
- Schneider Electric TeSyS GV Contactor Terminal Block for use with Tesys Bv4
- Schneider Electric TeSyS GV Contactor Limiter for use with TeSys, GV2
- Schneider Electric TeSyS GV Connection Link for use with GV2 D
- Schneider Electric TeSyS GV Terminal Shield
- Schneider Electric TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric TeSyS GV Series Spring Return Emergency Stop Push Button, IP55
