Better World
Schneider Electric TeSys F Contactor Coil for use with LC Series
- RS Stock No.:
- 210-9992
- Mfr. Part No.:
- LX1FX110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,238.46
(exc. GST)
$3,562.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,238.46 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-9992
- Mfr. Part No.:
- LX1FX110
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC Series | |
| Standards/Approvals | China RoHS Regulation, Product Environmental Profile, EU RoHS Declaration, China RoHS Declaration, REACh Regulation, EU RoHS Directive, REACH Declaration | |
| Better World Product | Yes | |
| Series | TeSys F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC Series | ||
Standards/Approvals China RoHS Regulation, Product Environmental Profile, EU RoHS Declaration, China RoHS Declaration, REACh Regulation, EU RoHS Directive, REACH Declaration | ||
Better World Product Yes | ||
Series TeSys F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric LX1FX110
TeSys F AC coil 110/115V 40-400Hz (voltage code F7/FE7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F780. Set of 2 identical coils, to be connected in series. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 600 cycles/hour. Green Premium compliant (RoHS/REACh).
The Schneider Electric LX1 series is a contactor coil for LC series contactor which has control circuit voltage of 110 to 120 V ac at 40 to 400 Hz. It has ambient operating temperature from -5 to 55 °C and has net weight of 3 kg.
Mechanical durability up to 5 Mcycles
Coil technology without built-in suppressor module
Maximum operating rate 600 cyc/h 55 °C
Related links
- Schneider Electric TeSys Contactor Coil for use with LC series
- Schneider Electric TeSys Contactor Coil for use with DR series, LC series
- Schneider Electric TeSys Contactor Coil for use with Contactor
- Schneider Electric TeSys Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSys Contactor Coil for use with LC1SF1200
- Schneider Electric TeSys Contactor Coil for use with DR5TF, LC1F400
- Schneider Electric TeSys Contactor Coil for use with LC1F265, LC1F330
- Schneider Electric TeSys Contactor Coil for use with LC1F265 500 V ac

