RS Better World
Schneider Electric TeSyS F Contactor Coil for use with LC Series
- RS Stock No.:
- 210-9990
- Mfr. Part No.:
- LX1FH1272
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$711.31
(exc. GST)
$782.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 210-9990
- Mfr. Part No.:
- LX1FH1272
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | LC Series | |
| Standards/Approvals | REACh Regulation, China RoHS Regulation, REACH Declaration, Product Environmental Profile, Green Premium product, China RoHS Declaration, EU RoHS Declaration, EU RoHS Directive | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With LC Series | ||
Standards/Approvals REACh Regulation, China RoHS Regulation, REACH Declaration, Product Environmental Profile, Green Premium product, China RoHS Declaration, EU RoHS Declaration, EU RoHS Directive | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series TeSyS F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric LX1FH1272
TeSys F AC coil 120/127V 40-400Hz (voltage code G7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F265, F330. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
The Schneider Electric LX1 series is a contactor coil for LC series contactor which has control circuit voltage of 120 to 127 V ac at 40 to 400 Hz. It has ambient operating temperature from -5 to 55 °C and has net weight of 0.75 kg.
Mechanical durability up to 10 Mcycles
Coil technology without built-in suppressor module
Maximum operating rate 2400 cyc/h 55 °C
Related links
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Coil for use with DR5TELC1F630
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSys F Contactor Coil for use with Contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC1F780
- Schneider Electric TeSyS F Contactor Coil for use with LC1F265...LC1F330
