RS Better World
Schneider Electric LX9F Contactor Coil for use with LC1F185...LC1F225
- RS Stock No.:
- 174-9086
- Mfr. Part No.:
- LX9FG500
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$834.12
(exc. GST)
$917.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $834.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-9086
- Mfr. Part No.:
- LX9FG500
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1F185...LC1F225 | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | LX9F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC1F185...LC1F225 | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series LX9F | ||
RoHS Status: Exempt
TeSys F - specific contactor coil - 500 V AC 40...400 Hz low consumption
Related links
- Schneider Electric LX9F Contactor Coil for use with LC1F185...LC1F225
- Schneider Electric LX9F Contactor Coil for use with LC1F265...LC1F330
- Schneider Electric LX9F Contactor Coil for use with LC1F115...LC1F150
- Schneider Electric LX9F Contactor Coil for use with DR5TELC1F400
- Schneider Electric LX9F Contactor Coil for use with DR2SC, LC1F500
- Schneider Electric TeSys Contactor Coil for use with LC1F185 240 V ac
- Schneider Electric TeSys Contactor Coil for use with LC1F185 100 V ac
- Schneider Electric LC1F185 Contactor for use with LC1F185...LC1F225
