RS Better World
Schneider Electric TeSyS F Contactor Coil for use with LC1F185...LC1F225
- RS Stock No.:
- 174-9085
- Mfr. Part No.:
- LX9FG415
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$708.95
(exc. GST)
$779.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-9085
- Mfr. Part No.:
- LX9FG415
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1F185...LC1F225 | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC1F185...LC1F225 | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series TeSyS F | ||
RoHS Status: Exempt
TeSys F - specific contactor coil - 415...440V AC 40...400 Hz low consumption
Related links
- Schneider Electric LX9F Contactor Coil for use with LC1F185...LC1F225
- Schneider Electric TeSys Contactor Coil for use with LC1F185 100 V ac
- Schneider Electric LC1F185 Contactor for use with LC1F185...LC1F225
- Schneider Electric LX9F Contactor Coil for use with LC1F265...LC1F330
- Schneider Electric LX9F Contactor Coil for use with DR5TELC1F400
- Schneider Electric LX9F Contactor Coil for use with LC1F115...LC1F150
- Schneider Electric LX9F Contactor Coil for use with DR2SC, LC1F500
- Schneider Electric TeSys Contactor Coil for use with LC1F185 240 V ac
