Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-198
- Mfr. Part No.:
- 3RT1975-5AM31
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$423.74
(exc. GST)
$466.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.74 |
*price indicative
- RS Stock No.:
- 676-198
- Mfr. Part No.:
- 3RT1975-5AM31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism serves as an integral component for contactors 3RT107 and 3RT147, facilitating seamless operation in both AC and DC settings. Designed for use within a voltage range of 200 to 220 V, this standard and economy circuit mechanism enables reliable performance across both 50 Hz and 60 Hz applications. With an emphasis on durability and efficiency, the operating mechanism features screw terminals for straightforward installation.
Lightweight design at 1.207 kg, supporting easier installation and handling
Designed with standard and economy circuits, catering to various operational needs
Screw Terminal connections provide a reliable and straightforward setup
Robust construction ensures durability and longevity in demanding environments
Compatible with a variety of contactor models, ensuring versatility in application
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
