Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-176
- Mfr. Part No.:
- 3RT1965-5XB41
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,022.82
(exc. GST)
$1,125.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,022.82 |
*price indicative
- RS Stock No.:
- 676-176
- Mfr. Part No.:
- 3RT1965-5XB41
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is crafted for flawless integration into automation systems, offering precise PLC input capabilities from 24 to 110 V DC. It operates reliably with a supply voltage of 24 V DC, ensuring consistent performance. The Durable screw Terminal connection enhances operational reliability, while the solenoid coil's 0.78 kg weight ensures a robust yet efficient design. Compliant with industry standards, it is Ideal for a wide range of applications, boosting both efficiency and functionality.
Operates effectively within a supply voltage range of 24 to 110 V DC
Durable screw Terminal connection ensures reliable performance
Lightweight at 0.78 kg for easy installation and handling
Complies with industry standards for safety and performance
Suitable for various applications requiring changeover mechanisms
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
- Siemens 3RT1 Contactor Accessory for use with 3RT126
