Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-148
- Mfr. Part No.:
- 3RT1955-5AS32
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$302.39
(exc. GST)
$332.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.39 |
*price indicative
- RS Stock No.:
- 676-148
- Mfr. Part No.:
- 3RT1955-5AS32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive for contactors is expertly designed to facilitate smooth operation in both AC and DC environments. Ideal for contactors 3RT105 and 3RT145, it operates seamlessly across voltage ranges of 500 to 550 V at both 50 Hz and 60 Hz. This product not only ensures reliability with its standard operating mechanism but is also equipped with spring-type terminals for easy installation. Weighing in at just 0.585 kg, this space-efficient solution fits neatly into existing setups, making it a preferred choice for professionals seeking efficiency without sacrificing safety or performance.
Compatible with 3RT105 and 3RT145 contactors for versatile applications
Operates on both AC and DC supply, ensuring flexible usage across diverse environments
Voltage range accommodates both 50 Hz and 60 Hz operations, enhancing operational stability
Lightweight design at 0.585 kg simplifies handling and installation
Spring-type terminals provide secure connections, reducing installation time and effort
Adheres to strict approvals and certifications, assuring compliance and safety standards
Inductive power factor ratings optimise energy efficiency in usage
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
