Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-147
- Mfr. Part No.:
- 3RT1955-5AS31
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$269.50
(exc. GST)
$296.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.50 |
*price indicative
- RS Stock No.:
- 676-147
- Mfr. Part No.:
- 3RT1955-5AS31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive designed specifically for contactors 3RT105 and 3RT145, operable in both AC and DC modes. This model excels in industrial environments, enduring voltages of 500 to 550 V at both 50 Hz and 60 Hz. Equipped with standard and economy circuit mechanisms, the product enables versatile connectivity via screw terminals, ensuring reliability and ease of integration. Its Compact weight of 0.565 kg ensures convenient installation while maintaining robust performance standards, making it an essential component for enhancing control systems in various applications.
Withdrawable design offers flexibility for maintenance and servicing
Operates seamlessly at a voltage range of 500 to 550 V for both AC and DC applications
Accommodates operation at frequencies of 50 Hz and 60 Hz for extended compatibility
Compact weight facilitates easy installation and handling
Screw Terminal connections ensure secure and reliable wiring integration
Inductive power factor optimised to enhance energy efficiency during operation
Test certificates affirm high performance standards and reliability in industrial usage
Designed to be compliant with environmental standards for sustainable operation
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
