Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-140
- Mfr. Part No.:
- 3RT1955-5AV31
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$263.63
(exc. GST)
$289.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.63 |
*price indicative
- RS Stock No.:
- 676-140
- Mfr. Part No.:
- 3RT1955-5AV31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Solenoid Coil is designed to serve as a reliable operating mechanism for contactors in industrial applications. This versatile withdrawable drive operates efficiently with both AC and DC supply voltages, catering to a range between 380 and 420 V. Its robust construction and design ensure a dependable performance in hazardous environments, making it a VITAL component for safe and effective control systems in various operations. With a weight of just 0.55 kg, this product balances strength with ease of installation, ensuring that it meets the demanding requirements of modern industry whilst maintaining operational safety and efficiency.
Designed for compatibility with contactors 3RT105 and 3RT145
Operates within a frequency range of 50 to 60 Hz for versatile applications
Suitable for both AC and DC operations, enhancing usability across diverse systems
Features an apparent pick-up power of 300 VA at both 50 and 60 Hz, ensuring robust activation
Holds an apparent holding power of 5.8 VA, contributing to stable performance
Approved for use in hazardous locations, ensuring enhanced safety in critical environments
Support and documentation available online, with easy access to manuals and specifications
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
