Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-139
- Mfr. Part No.:
- 3RT1955-5AU32
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$295.23
(exc. GST)
$324.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.23 |
*price indicative
- RS Stock No.:
- 676-139
- Mfr. Part No.:
- 3RT1955-5AU32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Solenoid Coil offers a reliable solution for controlling contactors 3RT105 and 3RT145 across a range of AC and DC applications. Engineered for 240 to 277 V operation, it supports both 50 Hz and 60 Hz frequencies, making it versatile for diverse electrical demands. The device incorporates a standard and economy circuit, ensuring efficient operation while maintaining safety standards. Its Compact design, with a weight of just 0.545 kg, allows for easy installation in various setups. With certifications for maritime applications and general product approval, this solenoid Coil guarantees compliance with industry regulations, making it an essential component for modern electrical control systems.
Designed for use with contactors from the 3RT series, ensuring compatibility
Supports dual control supply voltage options: AC and DC, enhancing operational flexibility
Efficient apparent pick-up power of 300 VA at both 50 Hz and 60 Hz
Low apparent holding power of 5.8 VA at various frequencies, minimising energy consumption
Inductive power factors of 0.9 and 0.8 for optimal performance during closing and holding operations
Compliance with EMC standards, showcasing its dependable performance in sensitive environments
Permission for use in maritime applications, broadening its potential uses
- RS Stock No. 0676150
- Mfr. Part No. 3RT1955-5AT32
Each
$295.23
- RS Stock No. 0676131
- Mfr. Part No. 3RT1955-5PP31
Each
$1,132.51
- RS Stock No. 0676145
- Mfr. Part No. 3RT1955-5AR32
Each
$295.23
- RS Stock No. 0676154
- Mfr. Part No. 3RT1955-5NF32
Each
$525.14
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1056











