Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-134
- Mfr. Part No.:
- 3RT1955-5NB31
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$510.21
(exc. GST)
$561.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.21 |
*price indicative
- RS Stock No.:
- 676-134
- Mfr. Part No.:
- 3RT1955-5NB31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive designed to work seamlessly with contactors across AC and DC operations. This product is engineered for optimal performance within a voltage range of 21 to 27.3 V, catering to operational frequencies of both 50 and 60 Hz. Featuring an electronic operating mechanism with PLC input compatible at 24 V DC, this versatile unit ensures reliability and efficiency. Constructed as a solenoid coil, it excels in delivering exceptional control while ensuring compliance with stringent safety and environmental standards. Its Compact design and precise engineering make it an Ideal choice for various industrial applications, guaranteeing uninhibited functionality under demanding conditions.
Withdrawable drive optimised for contactors 3RT105 and 3RT145
Electronic operating mechanism promotes precision and responsiveness
Compatible with PLC input at 24 V DC for enhanced control
Supports a wide voltage range of 21 to 27.3 V for AC and DC operations
Demonstrates reliable performance at both 50 Hz and 60 Hz frequencies
Lightweight design weighing only 0.62 kg, facilitating easy installation
Complies with strict regulations, ensuring safety and environmental responsibility
Indicates substantial energy efficiency with a low apparent holding power
Specialised approvals for maritime and railway environments extend usability
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
