Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-110
- Mfr. Part No.:
- 3RT1975-5NB32
- Brand:
- Siemens
Subtotal (1 unit)*
$1,303.32
(exc. GST)
$1,433.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,303.32 |
*price indicative
- RS Stock No.:
- 676-110
- Mfr. Part No.:
- 3RT1975-5NB32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for seamless integration with contactors such as the 3RT107, 3RT127, and 3RT147. This innovative mechanism is equipped with an electronic control feature and a PLC interface, facilitating both AC and DC operations within a voltage range of 21 to 27.3 V. Ideal for various applications, it combines reliability and high performance with a robust build, making it a perfect choice for modern control systems. With an impressive weight of 1.375 kg, it ensures durability while maintaining operational efficiency. Its adaptability to a range of supply voltages positions it as a versatile component in industrial settings.
Works seamlessly with both AC and DC voltage sources, ensuring broader usage
Maintenance of high operational efficiency at 50 and 60 Hz frequencies
Spring-type terminals facilitate easy and secure connections
Inductive power factor optimised for Coil performance at varying frequencies
Weight of 1.375 kg balances robustness and manageability in installations
Comprehensive approvals and certifications affirm its quality and reliability
- RS Stock No. 0676197
- Mfr. Part No. 3RT1975-5PF31
Each
$1,845.33
- RS Stock No. 0676192
- Mfr. Part No. 3RT1975-5AS32
Each
$525.14
- RS Stock No. 0676205
- Mfr. Part No. 3RT1975-5AS31
Each
$413.33
- RS Stock No. 0676201
- Mfr. Part No. 3RT1975-5AU31
Each
$413.33
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT126











