Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-109
- Mfr. Part No.:
- 3RT1975-5NP32
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,303.32
(exc. GST)
$1,433.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,303.32 |
*price indicative
- RS Stock No.:
- 676-109
- Mfr. Part No.:
- 3RT1975-5NP32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for use with contactors across a range of AC and DC operations. This innovative mechanism provides exceptional functionality with a PLC Interface at 24 V DC, making it an Ideal choice for both industrial and commercial applications. Weighing in at 1.08 kg, it supports a broad control supply voltage of 200 to 277 V, ensuring reliable performance in various conditions. The electronic operating mechanism delivers precise control, complemented by the Ability to handle inductive loads with power factors optimised for efficient operation. Built with robust engineering, this product is engineered to meet industry demands while incorporating Advanced features for varied applications.
Electronic operating mechanism enhances precision for varied applications
Supports control supply voltage of 200 to 277 V, ensuring versatile usage
Capable of operating at both 50 Hz and 60 Hz, catering to diverse environments
Optimised inductive power factors at 0.8 ensure energy-efficient operation
Compact design with a weight of 1.08 kg provides easy installation
Includes a PLC Interface for seamless integration with automation systems
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
