Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146

This image is representative of the product range

Subtotal (1 unit)*

$1,310.47

(exc. GST)

$1,441.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,310.47

*price indicative

RS Stock No.:
676-106
Mfr. Part No.:
3RT1965-5PF31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT106, 3RT146

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed to seamlessly integrate with contactors such as the 3RT106 and 3RT146, providing a reliable solution for AC and DC operation at varying voltages. This electronic mechanism features a PLC input of 24 V DC, effectively managing both power and control functions with exceptional precision. Crafted for flexibility, it operates at 50 and 60 Hz with two control supply voltages for adaptability. Weighing just 1.386 kg, this product is engineered for performance, ensuring efficient operation in diverse environments, supported by multiple certifications including general product approvals and EMV test certificates, which affirm its reliability and compliance with industry standards.

Compatible with both 50 and 60 Hz operations for versatile application

Supports AC and DC voltage operations, broadening its usability

Incorporates electronic mechanisms with PLC input for enhanced control

Low apparent pick-up power for energy efficiency and cost savings

Inductive power factor optimised for reliable operation and performance

Easy integration into existing systems ensures minimal disruption during upgrades

Robust approvals and certifications validate its quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy