Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-100
- Mfr. Part No.:
- 3RT1965-5AD32
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$411.45
(exc. GST)
$452.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.45 |
*price indicative
- RS Stock No.:
- 676-100
- Mfr. Part No.:
- 3RT1965-5AD32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for contactors 3RT106 and 3RT146, enabling seamless AC and DC operation at voltage levels of 42 to 48 V. This versatile mechanism incorporates a spring-type terminal, supporting various operational environments with ease. It is specifically engineered to enhance the functionality of solenoid coils within industrial settings. With a weight of just 0.84 kg, this product promises robust performance and reliability, ensuring operational efficiency in demanding applications. The range of voltage compatibility and adherence to approved safety standards make it an indispensable component for any professional or industrial setup.
Supports both AC and DC operation with a control supply voltage of 42 to 48 V
Spring-type Terminal ensures secure and reliable connections
Lightweight design at 0.84 kg simplifies installation and integration
Engineered to provide both standard and economy circuit performance
Inductive power factor of 0.9 ensures high efficiency during operation
Approved for use in various environments, including maritime and railway applications
Comprehensive support resources available online for user convenience
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
