Siemens 3RT29 Pneumatic Timer for use with Contactor
- RS Stock No.:
- 670-203
- Mfr. Part No.:
- 3RT2927-2PA11
- Brand:
- Siemens
Subtotal (1 unit)*
$294.19
(exc. GST)
$323.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.19 |
*price indicative
- RS Stock No.:
- 670-203
- Mfr. Part No.:
- 3RT2927-2PA11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pneumatic Timer | |
| Accessory Type | Pneumatic Timer | |
| For Use With | Contactor | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, UL | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pneumatic Timer | ||
Accessory Type Pneumatic Timer | ||
For Use With Contactor | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, UL | ||
Series 3RT29 | ||
- COO (Country of Origin):
- CN
The Siemens pneumatically time-delayed auxiliary switch is designed for seamless integration with contactors, offering ON-delay functions with adjustable timing from 10 to 180 seconds. This innovative delay Block enhances operational efficiency, allowing for reliable control in various applications. Constructed for durability, it features a mechanical service life of approximately three million operating cycles and is suitable for environments with operational temperatures ranging from 0 to 60 °C. With CE, UL, CSA, and CCC certification, it guarantees quality and safety standards, making it a trusted choice for both industrial and commercial use.
Compact dimensions of 45 mm x 45 mm x 60 mm facilitate versatile installation options
Enhanced touch protection ensures user safety with a finger safe design to prevent electrical shock
Scalable operational currents at different voltage ratings support diverse circuit designs
Clip on fastening ensures simple and quick mounting Ideal for busy installation environments
Short circuit protection is assured with a gG fuse rated for 10 A meeting IEC standards
Related links
- Siemens 3RT29 Contactor Delay Timer for use with Contactor
- Siemens 3RT29 Coil for use with Contactor
- Siemens 3RT29 Contact Set for use with Contactor
- Siemens 3RT29 Terminal Cover for use with Contactor
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Clamps
