Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-860
- Mfr. Part No.:
- 3RT2944-5AG21
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$77.56
(exc. GST)
$85.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.56 |
*price indicative
- RS Stock No.:
- 669-860
- Mfr. Part No.:
- 3RT2944-5AG21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is a high-performance solenoid Coil efficiently activates contactors, ensuring reliable operation in numerous industrial applications. Designed under The Siemens brand, this Coil integrates seamlessly into your system while maintaining strict compliance with regulations. With a lightweight configuration at just 0.17 kg, the Coil supports a robust operational factor, making it Ideal for various demanding environments. It promises easy installation and dependable functionality, ensuring that your systems remain operational and compliant.
Operating voltage at 110 V AC ensures compatibility with standard systems
Rated frequency options of 50 and 60 Hz accommodate various industrial settings
Impressive pick up power of 348 VA at 50 Hz and 296 VA at 60 Hz delivers effective performance
Reliable holding power of 25 VA at 50 Hz and 18 VA at 60 Hz ensures steady operation
Easy access to support resources and documentation enhances user experience
