Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-833
- Mfr. Part No.:
- 3RT2934-5AK61
- Brand:
- Siemens
N
Subtotal (1 unit)*
$58.85
(exc. GST)
$64.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.85 |
*price indicative
- RS Stock No.:
- 669-833
- Mfr. Part No.:
- 3RT2934-5AK61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is engineered to deliver reliable performance in contactor applications. Designed for use with 110 V AC at 50 Hz and 120 V at 60 Hz, this solenoid Coil guarantees efficient control supply voltage functionality. Its Compact weight makes it easy to integrate without compromising on effectiveness. With dual frequency capability, the Coil maintains functionality across varied operational settings, ensuring consistency in performance. Certified for marine applications and designed with a robust construction, this product stands up to environmental challenges, making it a dependable choice for industrial needs.
Dual frequency operation ensures adaptability in both 50 Hz and 60 Hz environments
Lightweight design simplifies installation and setup
Robust construction guarantees reliability in demanding conditions
Efficient pick up power optimises energy consumption at 212 VA for 50 Hz and 188 VA for 60 Hz
Supports a control supply voltage range from 110 V to 120 V accommodating diverse electrical systems
