Schneider Electric TeSyS G Terminal for use with LC1G800, LC1G30
- RS Stock No.:
- 444-317
- Mfr. Part No.:
- LA9G4103
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$514.60
(exc. GST)
$566.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.60 |
*price indicative
- RS Stock No.:
- 444-317
- Mfr. Part No.:
- LA9G4103
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal | |
| Accessory Type | Terminal Extension | |
| For Use With | LC1G800, LC1G30 | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, UL 60947-4-1, GB/T 14048.4, EN/IEC 60947-4-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal | ||
Accessory Type Terminal Extension | ||
For Use With LC1G800, LC1G30 | ||
Standards/Approvals CSA C22.2 No 60947-4-1, UL 60947-4-1, GB/T 14048.4, EN/IEC 60947-4-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cable Memory Kit for Giga contactors, 4 pole, measures 150 mm in height and 280 mm in width. It helps organize and secure cables efficiently, ensuring neat installation and easy maintenance in control panels.
3 conforming to IEC 60947-1
EN/IEC 60947-1 UL 60947-1 standards
Related links
- Schneider Electric LA9G Terminal for use with LR9G, TeSys LC1G
- Schneider Electric LA9G Connection Module for use with LC1G630-800 NA, TeSys Giga
- Schneider Electric LA9G Contactor for use with TeSys LC1G, LR9G
- Schneider Electric LA9G Contactor for use with TeSys LR9G, TeSys LC1G
- Schneider Electric LA9G Contactor for use with TeSys LC1G, TeSys LR9G
- Schneider Electric LA9G Contactor for use with LC1G630-800, TeSys Giga Contactor
- Schneider Electric LA9G Contactor for use with TeSys Giga Electronic Overload Relay LR9G630 Independent Mounting below
- Schneider Electric TeSys Terminal for use with Contactor
