Schneider Electric TeSyS D Surge Suppressor for use with LC Series
- RS Stock No.:
- 315-469
- Mfr. Part No.:
- LA4DA2G
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $5.37
View bulk pricing optionsSubtotal (1 unit)*
$50.93
(exc. GST)
$56.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $50.93 | - |
| 3 - 4 | $49.14 | $5.37 |
| 5 + | $46.87 | $20.30 |
*price indicative
- RS Stock No.:
- 315-469
- Mfr. Part No.:
- LA4DA2G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Surge Suppressor | |
| Product Type | Surge Suppressor | |
| For Use With | LC Series | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Surge Suppressor | ||
Product Type Surge Suppressor | ||
For Use With LC Series | ||
Standards/Approvals No | ||
Series TeSyS D | ||
RoHS Status: Exempt
Coil Suppressor Modules
Provides protection to circuits which are sensitive to high frequency interference
Mounts directly onto contactor and control relay coils
Schneider Electric d2 Range Accessories
Related links
- Schneider Electric LA4D Surge Suppressor for use with LC Series
- Schneider Electric LA4D Contactor Varistor for use with LC Series
- Schneider Electric LA4D Contactor Interface Module for use with LC1 Series
- Schneider Electric LA4K Surge Suppressor for use with CA series LC Series
- Schneider Electric TeSys Surge Suppressor for use with LC Series
- Schneider Electric TeSyS K Surge Suppressor for use with LC Series CA series
- Schneider Electric, KSBQ Surge Suppressor Unit 415V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Schneider Electric, EZ9L Surge Suppressor Unit 230V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
