Eaton DILM Parallel Link for use with DILM40-65
- RS Stock No.:
- 258-276
- Mfr. Part No.:
- 281195 DILM65-XP1
- Brand:
- Eaton
Subtotal (1 unit)*
$52.09
(exc. GST)
$57.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.09 |
*price indicative
- RS Stock No.:
- 258-276
- Mfr. Part No.:
- 281195 DILM65-XP1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bridge | |
| Product Type | Parallel Link | |
| For Use With | DILM40-65 | |
| Standards/Approvals | CSA File No.:012528 UL 508 UL File No.:E29096 IEC/EN 60947-4-1 UL UL Category Control No.:NLDX CE CSA Class No.:3211-03 CSA-C22.2 No. 14-05 CSA | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bridge | ||
Product Type Parallel Link | ||
For Use With DILM40-65 | ||
Standards/Approvals CSA File No.:012528 UL 508 UL File No.:E29096 IEC/EN 60947-4-1 UL UL Category Control No.:NLDX CE CSA Class No.:3211-03 CSA-C22.2 No. 14-05 CSA | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Paralleling Link is an accessory designed for the DILM40-65 series motor starters. It functions as a connecting bridge to allow the parallel connection of multiple starters for greater control flexibility. This component is protected against accidental contact in accordance with VDE 0106 Part 100 standards, ensuring safe operation. It falls under the product category of accessories and is an essential spare part for enhancing the functionality and connectivity of Eaton's motor starter systems.
Screw terminal
UL 508 certified
Related links
- Eaton DILM Parallel Link for use with DILM80 to DILM150
- Eaton DILM Parallel Link for use with DILM15 Series, DILM32 Series
- Eaton DILM Parallel Link for use with DILM15 Series DILMP20 Series
- Eaton DILM Parallel Link for use with DILM7- M12
- Eaton DILM Parallel Link for use with DILM17-M32
- Eaton DILM Parallel Link for use with DILM80-150
- Eaton DILM Parallel Link for use with DIL M7-M12
- Eaton DILM Contactor Connector for use with DILM40-65
