Eaton Contactor Connector for use with DILA, DILM7-32

Subtotal (1 unit)*

$1.06

(exc. GST)

$1.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.06

*price indicative

RS Stock No.:
258-067
Mfr. Part No.:
281227 DILM32-XVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Connector

Accessory Type

Connecting Bridge

For Use With

DILA, DILM7-32

Standards/Approvals

No

COO (Country of Origin):
RO
The Eaton Moeller series DILM connector is engineered for seamless integration with DILA and DILM 7-32 contactor relays, ensuring a reliable connection that enhances operational efficiency. This innovative accessory facilitates the mechanical linking of contactor relays, promoting a more streamlined electrical control system. Designed with a robust construction, it meets stringent product standard requirements, making it an essential item for both new installations and upgrades in industrial applications. With the ability to withstand a wide range of ambient temperatures, this connector offers flexibility and resilience in various operational environments, thus maintaining optimal performance under diverse conditions.

Designed specifically to connect the DILA and DILM series contactor relays

Contributes to enhanced control systems for improved automation

Constructed to meet rigorous environmental and safety standards

Supports functionality while ensuring high reliability and performance

Capable of operating in harsh conditions, ranging from -25 °C to 60 °C

Specially formulated materials provide significant corrosion resistance

Does not generate heat during operation, ensuring energy efficiency

Facilitates easy installation for convenience in electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy