Eaton Contactor Coil for use with DILM40, DILM65, DILM72, DILM50

Subtotal (1 unit)*

$317.77

(exc. GST)

$349.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.77

*price indicative

RS Stock No.:
258-062
Mfr. Part No.:
281186 DILM65-XSP(RDC60)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM40, DILM65, DILM72, DILM50

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Replacement coil offers an efficient solution for enhancing the performance of your DILM contactors. Crafted with a tool-less plug connection, this innovative coil simplifies installation while ensuring reliable operation. Designed for DC voltage between 48 - 60 V, it meets stringent industry standards, making it suitable for various applications.

Robust certification ensures compliance with industry regulations

Reduces installation time with a tool less connection system

Lightweight for easy handling and installation

Innovative design enhances electrical safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy