Eaton DILM Contactor Coil for use with DILM115, DILMP125 - DILMP200, DILM170, DILM150
- RS Stock No.:
- 256-246
- Mfr. Part No.:
- 230115 DILM150-XSP(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$387.10
(exc. GST)
$425.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.10 |
*price indicative
- RS Stock No.:
- 256-246
- Mfr. Part No.:
- 230115 DILM150-XSP(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM115, DILMP125 - DILMP200, DILM170, DILM150 | |
| Standards/Approvals | CSA, CE, CSA 012528, IEC/EN 60947-4-1, UL E29096, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, 3211-04 UL 508, UL, UL NLDX | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM115, DILMP125 - DILMP200, DILM170, DILM150 | ||
Standards/Approvals CSA, CE, CSA 012528, IEC/EN 60947-4-1, UL E29096, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, 3211-04 UL 508, UL, UL NLDX | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is designed for seamless integration and exceptional performance. With its tool-less plug connection, it simplifies installation and maintenance, making it a preferable choice for professionals in need of reliable and efficient solutions. Engineered to operate within a voltage range of 24 to 27 V DC, this coil is compatible with several models, including DILM115 and DILM170. The robust construction ensures durability, whilst maintaining compliance with the highest safety standards. This product supports various ambient temperatures, enabling it to function effectively even in challenging environments. The Eaton Moeller series provides an optimal solution for controlling electrical drives, ensuring you benefit from extensive performance features while relying on a reputable manufacturer.
Tool-less plug connection for easy installation
Compatible with multiple models in the Eaton Moeller range
Engineered for reliable operation within a significant temperature spectrum
Meets stringent safety standards for peace of mind
Designed to support efficient electrical drive control
Related links
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM150 DILMP125 - DILMP200, DILM115
- Eaton DILM Contactor Coil for use with DILM115 DILMP125 - DILMP200, DILM150
- Eaton DILM Contactor Coil for use with DILM170 DILM115
- Eaton DILM Contactor Coil for use with DILM150 DILM115
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton 1070 Interlock for use with DILMP125 - DILMP200, DILM80 - DILM170
