Eaton DILE Varistor for use with DILE
- RS Stock No.:
- 255-842
- Mfr. Part No.:
- 230265 VGDILE48-C
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-842
- Mfr. Part No.:
- 230265 VGDILE48-C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Suppressor Circuit | |
| Product Type | Varistor | |
| For Use With | DILE | |
| Standards/Approvals | CE, CSA Class No.:3211-03 CSA File No.:012528, UL, CSA, UL File No.:E29096, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, UL 508, UL Category Control No.:NLDX | |
| Series | DILE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Suppressor Circuit | ||
Product Type Varistor | ||
For Use With DILE | ||
Standards/Approvals CE, CSA Class No.:3211-03 CSA File No.:012528, UL, CSA, UL File No.:E29096, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, UL 508, UL Category Control No.:NLDX | ||
Series DILE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton varistor suppressor from The Eaton Moeller series DILE is engineered for optimal performance in AC circuits. Designed specifically for DILE applications, it offers robust voltage-sensitive protection at a rated control supply voltage of 48VAC, ensuring your operational safety and equipment longevity. With notable features that include quick and secure spring clamp connections, this accessory addresses the unique demands of various electrical environments. Its usable temperature range accommodates diverse climatic conditions, making it suitable for a wide variety of applications. With reliable certifications, the varistor supports compliance with industry standards, ensuring peace of mind and efficiency in performance.
Spring clamp connection enhances ease of installation
Designed for use in Eaton Moeller series DILE applications
Offers a reliable voltage-sensitive protection solution
Wide ambient operating temperature range ensures compatibility with various environments
Meets multiple international certification standards for electrical safety
Compact dimensions enable integration into space-constrained applications
Eliminates electrical noise and surges for improved equipment reliability
Related links
- Eaton DILE Varistor for use with DILE
- Eaton DILE RC Suppressor Circuit for use with DILE…-C
- Eaton 2293 Contactor Enclosure for use with DILE
- Eaton Moeller Contactor Interlock for use with DILE Series
- Eaton RC Surge Suppressor for use with DILE
- Eaton CI-K2-145-AD Contactor Enclosure for use with DILE
- Eaton 24 to 48 V ac RC Suppressor Circuit for use with DILE
- Eaton CI-K Contactor Enclosure for use with DILE Contactor
