Eaton PKZM 0 Contactor Accessory for use with DILM7-M15
- RS Stock No.:
- 230-693
- Mfr. Part No.:
- 112118 PKZM0-XM12DM
- Brand:
- Eaton
Subtotal (1 pack of 126 units)*
$879.86
(exc. GST)
$967.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $879.86 | $6.983 |
*price indicative
- RS Stock No.:
- 230-693
- Mfr. Part No.:
- 112118 PKZM0-XM12DM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Element | |
| Product Type | Contactor Accessory | |
| For Use With | DILM7-M15 | |
| Standards/Approvals | CSA-C22.2 No. 14, CE, UL, UL Category Control No.:NLRV, UL 508, UL File No.:E36332, CSA, CSA File No.:165628, CSA Class No.:3211-05, IEC/EN 60947-4-1 | |
| Series | PKZM 0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Element | ||
Product Type Contactor Accessory | ||
For Use With DILM7-M15 | ||
Standards/Approvals CSA-C22.2 No. 14, CE, UL, UL Category Control No.:NLRV, UL 508, UL File No.:E36332, CSA, CSA File No.:165628, CSA Class No.:3211-05, IEC/EN 60947-4-1 | ||
Series PKZM 0 | ||
- COO (Country of Origin):
- CZ
The Eaton Moeller series PKZM0 connection element is engineered for precision and reliability in motor control applications. This robust accessory pairing with DILM7-M15 offers exceptional mechanical connectivity and is designed for environments requiring high performance. Meeting stringent certification standards, it ensures seamless integration into various systems while providing enhanced operational safety and efficiency. With its compact dimensions and lightweight design, this connection element not only optimises space but also facilitates convenient installation processes. The product is backed by comprehensive compliance to various international standards, enhancing its credibility in industrial use.
Features a sturdy mechanical connection for reliable motor control
Compact design allows for optimal use of panel space
Lightweight construction simplifies installation without compromising strength
Meets multiple international certification requirements for safety
Designed for seamless integration with existing DILM configurations
Adapts to ambient temperatures ranging from -25 °C to 55 °C
Supports effective heat dissipation to enhance device lifespan
Offers robust performance in diverse environmental conditions
Includes comprehensive documentation for installation guidance
Related links
- Eaton Breaking Capacity 50 kA
- Eaton PKZM 0 Series Mounting Rail for Use with Support Bracket 18 mm x 57 mm x 45mm
- Eaton PKZM 0 Series Plate for Use with Motor Starter 230 mm x 40 mm x 90mm
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
