Better World
Schneider Electric Harmony Series Light Block, 400V, Green Light
- RS Stock No.:
- 609-2695
- Mfr. Part No.:
- ZB4BV5D3
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$148.53
(exc. GST)
$163.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.53 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-2695
- Mfr. Part No.:
- ZB4BV5D3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 400V | |
| Illumination Colour | Green | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Length | 60mm | |
| Height | 47mm | |
| Width | 3mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 400V | ||
Illumination Colour Green | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Length 60mm | ||
Height 47mm | ||
Width 3mm | ||
Better World Product Yes | ||
Schneider Electric | Harmony XB4 Series (ZB4-B) | Light Block
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.
Features and benefits
• Complete body/light block assembly (incandescent bulb may or may not come with the product, see datasheet)
• Light block supply via an integral transformer rated at 1.2 VA - 6 V
• Lightweight, easy to fit and configure. Easily removable and adjustable.
• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
• 18 month warranty period with Schneider Electric.
Protection ratings -
• IP20 rated (protection against solid objects up to 12mm)
• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
• UL 508 & CSA C22.2 No 14.
• Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Applications -
• For use with pilot lights
Related links
- Schneider Electric Harmony XB4 Series Light Block
- Schneider Electric Harmony XB4 Series Light Block, 250V
- Schneider Electric Harmony XB4 Series Light Block, 24V
- Schneider Electric Harmony XB4 Series Light Block, 230 → 240V
- Schneider Electric Harmony XB4 Series Light Block, White Light
- Schneider Electric Harmony XB4 Series Light Block, 24 → 120V
- Schneider Electric Harmony XB4 Series Light Block, 110 → 120V
- Schneider Electric Harmony XB4 Series Light Block Orange Light
