Better World
Schneider Electric Harmony Series Contact & Light Block, White Light, 1 NO/1 NC
- RS Stock No.:
- 422-8533
- Mfr. Part No.:
- ZB5AW0G15
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$135.94
(exc. GST)
$149.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.94 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 422-8533
- Mfr. Part No.:
- ZB5AW0G15
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact & Light Block | |
| Block Type | Contact & Light Block | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC, JIS, RoHS, UL | |
| Height | 42mm | |
| Length | 32mm | |
| Width | 30mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact & Light Block | ||
Block Type Contact & Light Block | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC, JIS, RoHS, UL | ||
Height 42mm | ||
Length 32mm | ||
Width 30mm | ||
Better World Product Yes | ||
RoHS Status: Exempt
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NC
- Schneider Electric Harmony XB5 Series Light Block, 110 → 120V ac
- Schneider Electric Harmony XB4 Series Contact & Light Block SPST
- Schneider Electric Harmony Series Contact & Light Block 1CO
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB4 Series Light Block White Light
