Better World
Schneider Electric Harmony Series Contact & Light Block, White Light, SPST
- RS Stock No.:
- 330-9906
- Mfr. Part No.:
- ZB4BW0G11
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$111.06
(exc. GST)
$122.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $111.06 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 330-9906
- Mfr. Part No.:
- ZB4BW0G11
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Product Type | Light Block & Holder | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | SPST | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 47mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Width | 30mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Product Type Light Block & Holder | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration SPST | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 47mm | ||
Standards/Approvals UL, RoHS, CSA | ||
Width 30mm | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric | Harmony XB4 Series (ZB4-B) | Light Block
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.
Features and benefits
• Complete body/light block assembly with built-in integral LED. The LED is protected but also easily accessible to be replaced for example.
• Steady signalling type, coming in several different colours including white, red, green.
• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
• 100,000-hour service life when used at the rated voltage and typical 25 ° C temperature.
• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
• 18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
• UL 508 & CSA C22.2 No 14.
• Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
• Surge resistance with an ability to withstand surges at 1 kV (this conforms with IEC 61000-4-5)
Applications -
• Pilot lights, LED inditactor for push buttons
Approvals
UL; CSA
Supplied with
Fixing collar, contact block and light block with integral LED.
Related links
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NC
- Schneider Electric Harmony Series Contact & Light Block 1CO
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB4 Series Light Block White Light
- Schneider Electric Harmony XB4 Series Light Block, 110 → 120V
- Schneider Electric Harmony XB4 Series Contact & Light Block SPST
- Schneider Electric Harmony XB4 Series Contact & Light Block SPST
- Schneider Electric Harmony XB4 Series Contact & Light Block SPST
