Better World

Siemens SIRIUS ACT 3SU15 Series Contact Block, 24V, White Light, 1 NO/1 NC

Subtotal (1 unit)*

$182.55

(exc. GST)

$200.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.55

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
193-3858
Mfr. Part No.:
3SU1551-1AB60-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contact Block

Block Type

Contact Block

Voltage

24V

Illumination Colour

White

Series

SIRIUS ACT 3SU15

Contact Configuration

1 NO/1 NC

Illumination Type

LED

LED Included

Yes

Terminal Type

Spring Terminal

Current Rating

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

30mm

Height

40mm

Standards/Approvals

CCC, RoHS, CE, EAC, CSA

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

Related links