Better World
Siemens SIRIUS ACT 3SU14 Series Contact Block, 500V ac/dc, 1 NO
- RS Stock No.:
- 180-9511
- Mfr. Part No.:
- 3SU1400-1AA10-3LA0
- Brand:
- Siemens
Subtotal (1 unit)*
$56.91
(exc. GST)
$62.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.91 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 180-9511
- Mfr. Part No.:
- 3SU1400-1AA10-3LA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 500V ac/dc | |
| Series | SIRIUS ACT 3SU14 | |
| Contact Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60721, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | |
| Width | 9.8mm | |
| Height | 36mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 500V ac/dc | ||
Series SIRIUS ACT 3SU14 | ||
Contact Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60721, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | ||
Width 9.8mm | ||
Height 36mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Contact module with 1 contact element, 1 NO, gold-plated contacts, spring-type terminal, for front plate mounting
Related links
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1CO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 2NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 2NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block, 1NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 2NO
