Better World

Schneider Electric Harmony XB5 Series Contact Block, 1 NC/1 NC

This image is representative of the product range

Subtotal (1 unit)*

$70.24

(exc. GST)

$77.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.24

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
553-949
Mfr. Part No.:
ZB5AZ1055
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Block Type

Contact Block

Series

Harmony XB5

Contact Configuration

1 NC/1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

30mm

Length

32mm

Height

42mm

Standards/Approvals

RoHS, CSA, UL

Better World Product

Yes

Spring Clamp Plastic Fixing Collar Contact Block Assembly


Accepts stranded or solid wires with or without cable ends

Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends

Single lever action opens both cable clamps

Design prevents clamping on insulation

Visible indication of a secure connection

Moulded-in holes for test probes

Approvals

CE, UL, CSA, CCC

Related links