Better World
Schneider Electric Harmony XB6 Series Contact & Light Block, 12V, Green Light, 1 NO
- RS Stock No.:
- 222-196
- Mfr. Part No.:
- ZB6ZB31B
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $38.49 |
| 3 - 4 | $36.95 |
| 5 + | $35.40 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-196
- Mfr. Part No.:
- ZB6ZB31B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact & Light Block | |
| Block Type | Contact & Light Block | |
| Voltage | 12V | |
| Illumination Colour | Green | |
| Series | Harmony XB6 | |
| Contact Configuration | 1 NO | |
| Illumination Type | LED | |
| Terminal Type | FASTON | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Standards/Approvals | RoHS Directive (European Directive 2011/65/EU of 8 June 2011), European Directive 2002/95/EC of 27 January 2003 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact & Light Block | ||
Block Type Contact & Light Block | ||
Voltage 12V | ||
Illumination Colour Green | ||
Series Harmony XB6 | ||
Contact Configuration 1 NO | ||
Illumination Type LED | ||
Terminal Type FASTON | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Standards/Approvals RoHS Directive (European Directive 2011/65/EU of 8 June 2011), European Directive 2002/95/EC of 27 January 2003 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Accessories
The following accessories are available for the ZB6 Range:
Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Labelling software
Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Harmony Series Light Block for Use with ZB6 Series Green Light
- Schneider Electric Harmony Series Contact & Light Block White Light, 1NO
- Schneider Electric Harmony Series Contact & Light Block 12 → 24V ac/dc 1NO
- Schneider Electric Harmony Series Contact Block for Use with Push Buttons Green Light
- Schneider Electric Harmony Series Contact & Light Block Red Light, 1NC
- Schneider Electric Harmony XB6 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB6 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony Series Contact & Light Block 125 → 600V dc, 1NO
